The Pulse PE-68884NL telecom transformer is a surface mount component suitable for a variety of applications. It features a 1:1.36 turns ratio, which enables efficient signal transmission and reception. The transformer has a high inductance of 1.2 millihenries, making it ideal for applications requiring a strong magnetic field. It also boasts an impressive isolation voltage of 1.5 kilovolts, ensuring safe operation in high-voltage environments. The component is designed to operate within a wide temperature range, from -40 degrees Celsius to 85 degrees Celsius. It is packaged in a rail/tube format, with 30 units per package, making it easy to integrate into larger systems. The Pulse PE-68884NL telecom transformer is also compliant with RoHS regulations, making it a reliable choice for environmentally conscious projects.
Sign in to ask questions about the Pulse PE-68884NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-68884NL technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Impedance | 1.4R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.36 |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-68884NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.