Pulse PE-68884NLT technical specifications.
| Height | 8.64mm |
| Height - Seated (Max) | 8.64mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Primary Impedance | 1.2R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1.4R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.36 |
| Width | 11.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-68884NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.