
The Pulse PE-68887 telecom transformer features a turns ratio of 1:1.41, allowing it to efficiently transfer electrical signals. This transformer operates within a temperature range of -40°C to 85°C, making it suitable for use in a variety of applications. It has a primary impedance of 1.4 ohms and a secondary impedance of 1.2 ohms, providing a stable and efficient signal transfer. The transformer is packaged in a surface mount format, making it ideal for use in compact electronic devices. Available in quantities of 30, this transformer is packaged in a rail or tube format for easy storage and handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-68887 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 15.24mm |
| Height | 8.64mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1.4R |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-68887 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.