
The PE-69011NL is an 8-line pulse transformer with a DC resistance of 350mR and inductance of 36uH. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is packaged in a rail/Tube package with 40 units per package. It is RoHS compliant and unshielded, with a termination type of SMD/SMT.
Sign in to ask questions about the Pulse PE-69011NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-69011NL technical specifications.
| DC Resistance (DCR) | 350mR |
| Depth | 9.14mm |
| Height | 0.2inch |
| Inductance | 36uH |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 0.275inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-69011NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
