Pulse PE-69011NLT technical specifications.
| DC Resistance (DCR) | 350mR |
| Height | 0.2inch |
| Inductance | 36uH |
| Lead/Base Style | Gull Wing |
| Length | 0.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 8 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 6.99mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-69011NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
