Telecom Transformer 1CT:1:1 2.2Ohm Prim. DCR 2.2Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Pulse PE-69300 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.