Pulse PE-69301NL technical specifications.
| Transformer Type | HDSL Transformer |
| Turns Ratio | 1CT:1:1 |
| Maximum DCR Primary Side | 2.2Ohm |
| Maximum DCR Secondary Side | 2.2Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Minimum Return Loss | 16.5@40KHz to 320KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-69301NL to view detailed technical specifications.
No datasheet is available for this part.