Radial-mount, general-purpose fixed inductor featuring a ferrite core and unshielded construction. Offers 25µH inductance with a 20% tolerance, rated for 2.6A DC current. This through-hole component has a DC resistance of 43mΩ and operates within a temperature range of -40°C to 130°C. Dimensions include a 13.97mm diameter and 16.51mm height, with a 4.57mm lead pitch. ROHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92100NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 43mR |
| Depth | 6.35mm |
| Diameter | 13.97mm |
| Height | 16.51mm |
| Inductance | 25uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.508mm |
| Lead Pitch | 4.57mm |
| Lead/Base Style | Radial |
| Length | 14.73mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 130 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.043R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92100NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.