General purpose radial inductor featuring 50µH inductance with a 20% tolerance. This ferrite-core component offers a 2.6A current rating and a low 71mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 130°C temperature range. The inductor has a 7.11mm lead pitch and a 0.508mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92101KNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 71mR |
| Depth | 11.43mm |
| Height | 17.78mm |
| Inductance | 50uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 16.51mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.071R |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92101KNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
