
Through-hole fixed inductor featuring 100µH inductance with a 20% tolerance, rated for 2.6A DC current. This unshielded toroid inductor offers a low DC resistance of 100mΩ and operates within a temperature range of -40°C to 130°C. The radial package has a lead pitch of 7.11mm, with overall dimensions of 21.59mm length, 24.13mm height, and 0.41 inches width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.41mm |
| Height | 24.13mm |
| Inductance | 100uH |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
