
Through-hole fixed inductor with radial mounting. Features 100µH inductance with a 20% tolerance, rated for 2.6A DC and RMS current. Offers a low DC resistance of 100mΩ and operates within a temperature range of -40°C to 130°C. Radial leads with a 7.62mm pitch facilitate easy through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92102KNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 11.43mm |
| Height | 24.13mm |
| Inductance | 100uH |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92102KNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.