
Radial-mount, general-purpose fixed inductor featuring a ferrite core. Offers 94.1µH inductance with a 20% tolerance, tested at 20kHz. Supports a maximum DC current of 2.6A and RMS current of 2.6A, with a DC resistance of 100mΩ. Operating temperature range spans -40°C to 130°C. Through-hole and surface-mount compatible.
Pulse PE-92102NL technical specifications.
| Package/Case | Radial |
| Current | 680mA |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 100mR |
| Depth | 10.41mm |
| Diameter | 21.59mm |
| Height | 24.13mm |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount, Radial |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92102NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.