
General purpose radial inductor featuring 35µH inductance with a 20% tolerance. This ferrite-core component offers a 2.6A current rating and a low 37mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 130°C temperature range and is RoHS compliant. Dimensions include a 17.78mm diameter and 16.51mm length.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 2.6A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 37mR |
| Depth | 9.65mm |
| Diameter | 17.78mm |
| Height | 17.78mm |
| Inductance | 35uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 16.51mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.037R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.38inch |
| RoHS | Compliant |