
Radial-mount, general-purpose fixed inductor featuring a 70µH inductance with a 20% tolerance. This ferrite-core component offers a 3A current rating and a low DC resistance of 52mΩ. Designed for through-hole mounting, it operates within a temperature range of -40°C to 130°C and is RoHS compliant. The inductor has a lead pitch of 7.62mm and a lead diameter of 0.635mm, with dimensions of 21.59mm (length), 11.43mm (depth), and 24.13mm (height).
Pulse PE-92104KNL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 52mR |
| Depth | 11.43mm |
| Height | 24.13mm |
| Inductance | 70uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.052R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92104KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.