
General purpose radial inductor featuring 70µH inductance with a 20% tolerance. This ferrite-core component offers a 3A current rating and a low DC resistance of 52mΩ. Designed for through-hole mounting, it operates within a temperature range of -40°C to 130°C and is RoHS compliant. Dimensions include a 21.59mm length, 24.13mm height, and 10.41mm depth with a 7.11mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 52mR |
| Depth | 10.41mm |
| Height | 24.13mm |
| Inductance | 70uH |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.052R |
| RoHS Compliant | Yes |
| Series | PE-921 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |