Radial-mount, through-hole general purpose inductor featuring a ferrite core. This component offers a 145µH inductance with a 20% tolerance, rated for 3A maximum DC and RMS current. It operates within a temperature range of -40°C to 130°C and has a DC resistance of 87mΩ. The radial leads have a 0.635mm diameter and a 11.44mm pitch.
Pulse PE-92105KNL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 87mR |
| Depth | 15.5mm |
| Height | 27.94mm |
| Inductance | 145uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.635mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.087R |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92105KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.