
Through-hole radial fixed inductor featuring 285µH inductance with a 20% tolerance, rated for 3A DC and RMS current. This unshielded toroid power inductor offers a low 0.14 Ohm DC resistance (DCR) and operates within a temperature range of -40°C to 130°C. Designed for through-hole mounting with a radial lead pitch of 12.7mm and lead diameter of 0.635mm, it measures 33.02mm in length, 17.78mm in width, and 35.56mm in height.
Pulse PE-92106KNL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 140mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Inductance | 285uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.635mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.14R |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92106KNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
