
Through-hole fixed inductor with a radial lead style, offering 285µH inductance at a 20% tolerance. This unshielded toroid power inductor handles a maximum DC current of 3A with a DC resistance of 140mΩ. It operates within a temperature range of -40°C to 130°C and features a lead pitch of 12.7mm. Dimensions include a depth of 17.78mm, height of 35.56mm, and length of 33.02mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Resistance (DCR) | 140mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Inductance | 285uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Series | PE-921 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |