
Through-hole mounted radial fixed inductor featuring 67µH inductance with a 20% tolerance, rated for 3.6A DC current. This unshielded toroid power inductor offers a low DC resistance of 45mΩ and a maximum operating temperature of 130°C. Dimensions include a 24.64mm length, 13.97mm depth, 27.94mm height, and 10.16mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 13.97mm |
| Height | 27.94mm |
| Inductance | 67uH |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.045R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
