
General purpose fixed inductor featuring a radial package and through-hole mounting. Offers 67µH inductance with a 20% tolerance, designed for a 3.6A current rating. This ferrite-core component has a DC resistance of 45mΩ and operates within a temperature range of -40°C to 130°C. Dimensions include a 15.5mm width and depth, with a 27.94mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92108K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 15.5mm |
| Height | 27.94mm |
| Height - Seated (Max) | 1.1inch |
| Inductance | 67uH |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.045R |
| RoHS Compliant | No |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 15.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92108K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.