
General purpose radial inductor featuring 67µH inductance with a 20% tolerance. This ferrite-core component offers a 3.6A current rating and a low 45mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 130°C temperature range and is RoHS compliant. Dimensions include a 26.67mm diameter and 27.94mm height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 3.6A |
| DC Current | 3.6A |
| DC Resistance (DCR) | 45mR |
| Depth | 13.97mm |
| Diameter | 26.67mm |
| Height | 27.94mm |
| Inductance | 67uH |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 10.16mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.55inch |
| RoHS | Compliant |