General purpose radial leaded inductor featuring 37.9µH inductance with a 20% tolerance, designed for through-hole mounting. This ferrite-core component offers a maximum DC current rating of 4A and a low DC resistance of 27mΩ. Operating within a temperature range of -40°C to 130°C, it measures 21.59mm in length, 24.13mm in height, and 10.41mm in depth with a 7.11mm lead pitch. The unshielded, RoHS compliant inductor is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92111NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 27mR |
| Depth | 10.41mm |
| Height | 24.13mm |
| Inductance | 40uH |
| Lead Pitch | 7.11mm |
| Lead/Base Style | Radial |
| Length | 21.59mm |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92111NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.