
General purpose radial inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core component offers a 5A current rating and a low 34mΩ DC resistance. Designed for through-hole mounting, it operates within a -40°C to 130°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 34mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Height - Seated (Max) | 1.4inch |
| Inductance | 100uH |
| Lead Diameter | 1.0668mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |