Through-hole fixed inductor featuring 100µH inductance with a 20% tolerance, rated for 5A DC current. This unshielded toroidal component offers a low DC resistance of 34mΩ and a test frequency of 20kHz. Designed for radial mounting with a 12.7mm lead pitch, it operates within a temperature range of -40°C to 130°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92112NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 34mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Inductance | 100uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.034R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92112NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.