
Through-hole radial fixed inductor with 170µH inductance and 20% tolerance, rated for 5A DC current. Features a low 50mΩ DC resistance (DCR) and an operating temperature range of -40°C to 130°C. Dimensions include a 41.91mm diameter and 35.56mm height, with a 12.7mm lead pitch. Unshielded toroidal construction, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92113NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 50mR |
| Depth | 17.78mm |
| Diameter | 41.91mm |
| Height | 35.56mm |
| Inductance | 170uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.0668mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92113NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
