
General purpose radial inductor with 55µH inductance and 20% tolerance. Features a 7A current rating, 17mΩ DCR, and a ferrite core. Operates from -40°C to 130°C and is ROHS compliant. Through-hole mounting with a 12.7mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92116KNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 17mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Inductance | 55uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 1.2954mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.017R |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92116KNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
