
Through-hole fixed inductor with radial termination, featuring 55.9µH inductance and a 20% tolerance. Rated for 10A DC current with a low 0.013Ω DC resistance. Operating temperature range spans -40°C to 130°C. Dimensions include 33.02mm length, 17.78mm depth, 35.56mm height, and 12.7mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 13mR |
| Depth | 17.78mm |
| Height | 35.56mm |
| Inductance | 55.9uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 33.02mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.013R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.7inch |
| RoHS | Compliant |