
Through-hole fixed inductor with a radial package, offering 145µH inductance with a 20% tolerance. Features a 3A current rating and 87mΩ DC resistance. Designed for operation between -40°C and 130°C, with a test frequency of 20kHz. This unshielded toroidal inductor is supplied in a tray package.
Sign in to ask questions about the Pulse PE-92405 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-92405 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 87mR |
| Height - Seated (Max) | 0.55inch |
| Inductance | 145uH |
| Lead Pitch | 21.24mm |
| Lead/Base Style | Radial |
| Length | 0.7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.087R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92405 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
