This general purpose inductor features a nominal inductance of 90.7uH and a maximum operating temperature of 130 degrees Celsius. The inductor is rated for a maximum current of 3.6A and has a tolerance of 20%. It is available in a radial package with terminal placement and is suitable for use as a power inductor.
Pulse PE-92408K technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 90.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 3.6 |
| Manufacturer Series | PE-92408 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.