General purpose radial inductor featuring 67µH inductance with a 20% tolerance, designed for through-hole mounting. This ferrite-core component offers a maximum DC current rating of 3.6A and a low DC resistance of 45mR. Operating within a temperature range of -40°C to 130°C, it has a diameter of 26.67mm and a height of 13.97mm. The inductor is supplied in trays of 50 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92408NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3.6A |
| DC Resistance (DCR) | 45mR |
| Diameter | 26.67mm |
| Height | 13.97mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 67uH |
| Lead Diameter | 0.8128mm |
| Lead Pitch | 21.24mm |
| Lead/Base Style | Radial |
| Max DC Current | 3.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.045R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92408NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.