
Through-hole fixed inductor with a radial package, offering 35.6µH inductance at a 20% tolerance. Features a 5A DC current rating and a low 0.023 Ohm DC resistance. Designed for operation between -40°C and 130°C, this unshielded toroid inductor is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92414 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 23mR |
| Height | 0.55inch |
| Inductance | 35.6uH |
| Lead Pitch | 21.24mm |
| Lead/Base Style | Radial |
| Length | 0.7mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.023R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92414 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
