
General purpose radial inductor featuring a ferrite core and 55.6µH inductance with a 20% tolerance. This through-hole and surface mount component offers a DC current rating of 5A, a saturation current of 8.4A, and a maximum DC resistance (DCR) of 23mΩ. Operating within a temperature range of -40°C to 130°C, it has a 26.67mm diameter and 27.94mm height. The inductor is RoHS compliant and designed for general applications.
Pulse PE-92414NL technical specifications.
| Package/Case | Radial |
| Current | 6.7A |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 23mR |
| Diameter | 26.67mm |
| Height | 27.94mm |
| Height - Seated (Max) | 0.55inch |
| Inductance | 35.6uH |
| Lead Diameter | 1.0668mm |
| Lead Pitch | 21.24mm |
| Lead/Base Style | Radial |
| Length | 24.64mm |
| Max DC Current | 5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.023R |
| RoHS Compliant | Yes |
| Saturation Current | 8.4A |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92414NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
