
Through-hole fixed inductor featuring a 7A current rating and 55µH inductance with a 20% tolerance. This unshielded toroidal component offers a low 17mΩ DC resistance (DCR) and operates within a -40°C to 130°C temperature range. Designed for radial mounting with a 17.78mm lead pitch, it has a 0.7-inch height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 17mR |
| Height | 0.7inch |
| Inductance | 55uH |
| Lead Pitch | 17.78mm |
| Lead/Base Style | Radial |
| Length | 0.7mm |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.017R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.55mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-92416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
