
This 7A through-hole fixed inductor features a 55uH inductance value and a 20kHz test frequency. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and has a radial lead/base style with a 27.94mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-92416NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 7A |
| DC Current | 7A |
| DC Resistance (DCR) | 17mR |
| Height | 0.7inch |
| Inductance | 55uH |
| Lead Pitch | 27.94mm |
| Lead/Base Style | Radial |
| Max DC Current | 7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.017R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-92416NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.