Common Mode Chokes Dual 5600uH 1A 0.3Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 27.18 |
| Length | 28 |
| Number of Functions | 2 |
| Height | 16.51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |