
This common mode choke has a maximum operating temperature of 130°C and a maximum DC current of 3.15A. It is designed for through hole mounting with a radial termination style. The choke has a self resonant frequency of 500kHz and is not radiation hardened. It is compliant with RoHS regulations and is available in bulk packaging with 15 units per package.
Pulse PE-96173NL technical specifications.
| Current | 3.15A |
| DC Current | 3.15A |
| DC Resistance (DCR) | 100mR |
| Depth | 18.29mm |
| Height | 34.04mm |
| Inductance | 5.6mH |
| Lead Pitch | 22.86mm |
| Lead/Base Style | Pin |
| Length | 33mm |
| Max DC Current | 3.15A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| Width | 18.29mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96173NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.