Pulse PE-96188NL technical specifications.
| Current | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 20mR |
| Depth | 43.18mm |
| Diameter | 43.18mm |
| Height | 1.03inch |
| Inductance | 1.8mH |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 26.16mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96188NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.