The PE-9618NL is a dual common mode choke with an inductance of 1800uH and a maximum DC current of 10A. It has a mounting type of through hole and a product length, depth, and height of 43.18mm, 43.18mm, and 27.15mm, respectively. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 1800uH |
| Leakage Inductance | 10u(Min)|25u(Max)H |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.02Ohm |
| Mounting | Through Hole |
| Product Length | 43.18mm |
| Product Depth | 43.18mm |
| Height | 27.15mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |