Two-line data line filter with 15A current rating and 1mH inductance. Features 10mR DC resistance, operating temperature range of -40°C to 130°C, and through-hole radial mounting. Dimensions include 43.18mm depth and diameter, 26.16mm length, and 20.3mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Pulse PE-96190NL technical specifications.
| Current | 15A |
| DC Current | 15A |
| DC Resistance (DCR) | 10mR |
| Depth | 43.18mm |
| Diameter | 43.18mm |
| Height | 1.03inch |
| Inductance | 1mH |
| Lead Diameter | 1.2954mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Pin |
| Length | 26.16mm |
| Max DC Current | 15A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-96190NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
