The PE53611 is a fixed inductor with a current rating of 720mA and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard form and is suitable for surface mount applications. It is not lead-free and has a shielding of unshielded.
Pulse PE53611 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 720mA |
| DC Resistance (DCR) | 862mR |
| Height | 14.35mm |
| Height - Seated (Max) | 0.36inch |
| Inductance | 383uH |
| Lead Free | Contains Lead |
| Length | 0.57inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | SLIC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.565inch |
| RoHS | Not Compliant |
No datasheet is available for this part.