Sign in to ask questions about the Pulse PE53809S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE53809S technical specifications.
| Height | 6.35mm |
| Inductance | 256uH |
| Length | 9.14mm |
| Max DC Current | 250mA |
| Package Quantity | 45 |
| Termination | SMD/SMT |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE53809S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.