
This Pulse transformer features a height of 6.35mm and a length of 12.7mm, with a width of 8.89mm. It has a primary impedance of 700mR and a secondary impedance of 1.4R. The transformer is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is unshielded and available in a package quantity of 60.
Pulse PE65558 technical specifications.
| Height | 6.35mm |
| Inductance | 0.8uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Primary Impedance | 700mR |
| Secondary Impedance | 1.4R |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
No datasheet is available for this part.
