
Transformers Audio & Signal XFMR
Checking distributor stock and pricing after the page loads.
| Height | 5.06mm |
| Isolation Voltage | 2kV |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
