This general purpose inductor has a DC resistance of 40mR and an inductance of 2.7mH. It can handle a maximum DC current of 6.3A and operates within a temperature range of -40°C to 130°C. The inductor is available in bulk packaging and has a pin lead/base style.
Pulse PE96186 technical specifications.
| DC Current | 6.3A |
| DC Resistance (DCR) | 40mR |
| Depth | 18.29mm |
| Height | 34.04mm |
| Inductance | 2.7mH |
| Lead/Base Style | Pin |
| Length | 33mm |
| Max DC Current | 6.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 500kHz |
| Termination | Radial |
| Tolerance | 30% |
| Width | 18.29mm |
| RoHS | Compliant |
No datasheet is available for this part.