Inductor Power Shielded Wirewound 3uH 20% 100KHz 3A 0.022Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Height | 2.65mm |
| Inductance | 2.4uH |
| Length | 7.2mm |
| Max DC Current | 3A |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Weight | 0.017637oz |
| Width | 7.2mm |
| RoHS | Not Compliant |