The PF0580.273NLT is a surface mount fixed inductor with a current rating of 650mA and an inductance of 27uH. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is RoHS compliant and is available in a nonstandard package with a package quantity of 1950. It is supplied on tape and reel for surface mount applications.
Pulse PF0580.273NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 650mA |
| DC Resistance (DCR) | 384mR |
| Height - Seated (Max) | 0.137inch |
| Inductance | 27uH |
| Length | 0.185inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Series | PF0580NL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0580.273NLT to view detailed technical specifications.
No datasheet is available for this part.