
This surface mount fixed inductor has a resistance of 0.645 ohms and an inductance of 47 microhenries with a tolerance of 15%. It can handle a maximum DC current of 500mA and operates within a temperature range of -40°C to 125°C. The inductor is unshielded and available in a package quantity of 1950 units, packaged in tape and reel. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| DC Resistance (DCR) | 645mR |
| Depth | 4.2mm |
| Height | 0.137inch |
| Inductance | 47uH |
| Length | 0.185inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.645R |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Series | PF0580NL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.165inch |
| RoHS | Compliant |