The PF0580.563NLT is a surface mount fixed inductor with a current rating of 460mA and a maximum operating temperature of 125°C. It has a tolerance of 15% and is RoHS compliant. The inductor is unshielded and has a series resistance of 0.7R. It is available in a package quantity of 1950 units, packaged in tape and reel.
Pulse PF0580.563NLT technical specifications.
| Current Rating | 460mA |
| DC Resistance (DCR) | 700mR |
| Depth | 4.2mm |
| Height | 0.137inch |
| Inductance | 56uH |
| Length | 0.185inch |
| Max DC Current | 460mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Series | PF0580NL |
| Shielding | Unshielded |
| Tolerance | 15% |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PF0580.563NLT to view detailed technical specifications.
No datasheet is available for this part.