
This surface mount wirewound inductor has a product length of 6mm and a product depth of 5.4mm. It is designed for surface mount applications and has a maximum operating temperature of 130C. The inductor has a tolerance of 15% and a maximum DC current of 8.5A. It is suitable for use in a variety of applications, including those requiring a high level of inductance.
Pulse PG0016.331NLT technical specifications.
| Product Length (mm) | 6 |
| Product Depth (mm) | 5.4 |
| Product Height (mm) | 4.85 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.46 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.33u(OCL)/0.29uH |
| Tolerance | 15% |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 13(Typ)A |
| Max DC Resistance | 0.0043Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PG0016.331NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.