Inductor Power Shielded Wirewound 15uH/9uH 20% 1MHz 10Q-Factor 0.226A 1.3Ohm DCR
Pulse PG0048.153 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15u(OCL)/9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.226A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 110M(Typ)Hz |
| Product Length | 2.97mm |
| Height | 1.8mm |
| Product Depth | 2.54mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PG0048.153 to view detailed technical specifications.
No datasheet is available for this part.